您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

OPT301M . - 

Photodiode, Amplified, 4 kHz, 650 nm, TO-99-8

OPT301M . - Photodiode, Amplified, 4 kHz, 650 nm, TO-99-8

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
OPT301M .
訂購代碼:
1470320

產品總覽

The OPT301M is an Opto-electronic Integrated Circuit, containing a photodiode and trans-impedance amplifier on a single dielectrically isolated chip. The trans-impedance amplifier consists of a precision FET input op amp and an on-chip metal film resistor. The 0.09 x 0.09" photodiode is operated at zero bias for excellent linearity and low dark current. The integrated combination of photodiode and trans-impedance amplifier on a single chip eliminates the problems commonly encountered in discrete designs such as leakage current errors, noise pick-up and gain peaking due to stray capacitance. The OPT301M operates over a wide supply range (±2.25 to ±18V) and supply current is only 400µA.
  • ±2.25 to ±18V Single Supply
  • 0.090 x 0.090" Photodiode Size
  • 1MR Internal Feedback Resistor
  • 0.45A/W (650nm) High Responsivity
  • 4kHz Bandwidth
  • 400µA Low Quiescent Current
  • Improved UV Response
  • 2mV Low Dark Errors

應用

Medical, Sensing & Instrumentation, Imaging, Video & Vision

警告

ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.

產品訊息

:
8Pins
:
TO-99
:
650nm
:
-
:
-40°C
:
85°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,757.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,757.55
 
5+ NT$2,671.23
 
10+ NT$2,619.53
 
25+ NT$2,498.61
 
100+ NT$2,360.96