您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PCM4201PW. - 

Analogue to Digital Converter, Audio, 24 bit, 108 kSPS, Differential, Serial, Single, 4.75 V

PCM4201PW. - Analogue to Digital Converter, Audio, 24 bit, 108 kSPS, Differential, Serial, Single, 4.75 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PCM4201PW.
訂購代碼:
1754966

產品總覽

The PCM4201PW is a 1-channel 24-bit audio Analog-to-digital Converter (ADC) designed for digital audio applications that require a combination of high dynamic range, low distortion and low power consumption. The PCM4201 outputs 24-bit linear PCM audio data at sampling rates up to 108kHz. Three sampling modes allow the user to trade off power for performance, dependent upon the intended system requirements. An on-chip voltage reference reduces the number of external components needed for operation. It includes dedicated control pins for configuration of all programmable functions. The device requires a 5V analog power supply, in addition to a digital supply operating from 1.8 to 3.3V.
  • Differential voltage inputs
  • Audio serial port interface
  • Master or slave mode operation
  • Left-justified/DSP-compatible data format
  • Digital high-pass filter for DC removal
  • Low power dissipation
  • Power down mode
  • Green product and no Sb/Br

應用

Wireless, Audio, Imaging, Video & Vision, Sensing & Instrumentation

產品訊息

:
24bit
:
108kSPS
:
Differential
:
Serial
:
Single
:
4.75V
:
5.25V
:
TSSOP
:
16Pins
:
-10°C
:
70°C
:
-
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$189.44

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$189.44
 
10+ NT$170.08
 
100+ NT$139.32
 
250+ NT$130.68
 
500+ NT$118.58
 
1000+ NT$99.91
 
2500+ NT$95.07