您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

PCM5100PW - 

Digital to Analogue Converter, 24 bit, 384 kSPS, 3 Wire, Serial, 3V to 3.6V, TSSOP, 20 Pins

PCM5100PW - Digital to Analogue Converter, 24 bit, 384 kSPS, 3 Wire, Serial, 3V to 3.6V, TSSOP, 20 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PCM5100PW
訂購代碼:
1903630

產品總覽

The PCM5100PW is a monolithic CMOS stereo Digital-to-analog Converter with additional support circuitry. The PCM510x uses the latest generation of TIs advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM510x provides 2.1VRMS ground centered outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single supply line drivers. The integrated line driver surpasses all other charge-pump based line drivers by supporting loads down to 1kR. The integrated PLL on the device removes the requirement for a system clock, allowing a 3-wire I²S connection and reducing system EMI. Intelligent clock error and PowerSense under voltage protection utilizes a two level mute system for pop-free performance. Upon clock error or system power failure, the device digitally attenuates the data and then mutes the analog circuit.
  • Market-leading low out-of-band noise
  • Selectable digital-filter latency and performance
  • No DC blocking capacitors required
  • Integrated negative charge pump
  • Internal pop-free control for sample-rate changes or clock halts
  • Green product and no Sb/Br

應用

Consumer Electronics, Sensing & Instrumentation, Audio, Imaging, Video & Vision

產品訊息

:
24bit
:
384kSPS
:
3 Wire, Serial
:
3V to 3.6V
:
TSSOP
:
20Pins
:
Serial
:
-25°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$107.17

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$107.17
 
10+ NT$96.46
 
100+ NT$78.82
 
250+ NT$73.99
 
500+ NT$67.07
 
1000+ NT$56.36
 
2500+ NT$53.59
 
5000+ NT$51.51
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。