您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PGA309EVM-USB . - 

Evaluation Module, PGA309 Programmable Sensor Conditioner, Automatic Sensor Calibration

PGA309EVM-USB . - Evaluation Module, PGA309 Programmable Sensor Conditioner, Automatic Sensor Calibration
PGA309EVM-USB . - Evaluation Module, PGA309 Programmable Sensor Conditioner, Automatic Sensor Calibration

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PGA309EVM-USB .
訂購代碼:
1826371

產品總覽

The PGA309EVM-USB is an evaluation module, a test platform for the PGA309 programmable sensor conditioner. The evaluation module consists of two key hardware boards a PGA309 test board and USB DAQ Platform. The PGA309 test board contains the PGA309, terminal strips for external connections, several jumpers for device configuration, and support circuitry. The PGA309 test board can be used to fully test your design before prototyping it. The USB DAQ platform contains an 8052 microcontroller with a built in USB interface. The microcontroller generates the one wire signals necessary to communicate with the PGA309. The USB DAQ platform also contains, a 3V/5V programmable linear regulator, a switch for power control, general purpose digital I/O, DAC outputs, and A/D inputs. The software is windows based graphical software allows the user to communicate with and configure the PGA309. It provides a block diagram and register based description of the device
  • PGA309 Test Board contains the PGA309, terminal strips, several jumpers and support circuitry
  • USB DAQ platform contains an 8052 microcontroller with a built in USB interface
  • Flexible hardware allows for full testing of prototype
  • EVM hardware generates and measures all required signals
  • Software for automatic sensor calibration provided
  • Connections for external sensor provided
  • A built in sensor emulator allows user to calibrate using an emulated sensor

應用

Sensing & Instrumentation, Automotive, Test & Measurement

內容

PGA309 Test Board, USB DAQ Platform Board, USB cable, 6V wall power supply unit, CD-ROM containing this user's guide and product software

警告

ESD Sensitive

產品訊息

:
Amplifier
:
Texas Instruments
:
PGA309
:
Signal Conditioning Amplifiers
:
CD, USB Cable, Power Supply
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$8,488.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,488.21