您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RDK-BLDC - 

LM3S8971 Brushless DC Motor Control Evaluation Board with Analogue and Digital Control Inputs

RDK-BLDC - LM3S8971 Brushless DC Motor Control Evaluation Board with Analogue and Digital Control Inputs

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RDK-BLDC
訂購代碼:
1551848

產品總覽

The RDK-BLDC is a Stellaris brushless DC motor control reference design kit with Ethernet and CAN contains all the necessary hardware and software for user to design, develop and to integrate BLDC motor applications. The reference design kit combines the strength and flexibility of Stellaris microcontrollers with Fairchild Semiconductor's power modules to create a sophisticated four quadrant motor control design for three phase brushless DC motors rated at up to 36V. The reference design kit contains a CAN and Ethernet communications interfaces, a powerful 32bit Stellaris microcontroller and embedded software to optimally control a wide range of motors in diverse applications. Brushless DC motors are electronically commutated, permanent magnet motors, offering efficient operation, good torque characteristics and long life.
  • Advanced motor control for three phase brushless DC motors
  • Suitable for motors up to 36V at 15A
  • Motor control circuit board uses a Stellaris LM3S8971 microcontroller
  • Hall effect, quadrature and sensorless operation modes
  • Flexible RDK platform accelerates integration process
  • Four quadrant motor control operation
  • Incremental quadrature encoder input
  • Analog and digital control inputs
  • Status LEDs indicate power, run and fault conditions
  • Optional power managed fan for forced air cooling

應用

Motor Drive & Control, Industrial, Robotics, Automotive, Automation & Process Control, Consumer Electronics

內容

Main control circuit board, Three phase brushless DC motor, 24V wall power supply, Retractable Ethernet cable, Debug adapter, Graphical control program for Windows on CD, Reference Design Kit CD containing a Quickstart Guide, User's Manual, Software Reference Manual, Board Data Sheet, source code, BOM, schematics and Gerber files

警告

Always wear eye protection and use care when operating the motor

產品訊息

:
Texas Instruments
:
Stellaris 8000
:
Power Management - Motor Control
:
DC Brushless Motor
:
ARM
:
Cortex-M3
:
Stellaris
:
Main Control Circuit Board, 3-Phase Brushless DC Motor, Retractable Ethernet Cable, Debug Adapter
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$8,147.14

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,147.14