您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RDK-S2E - 

Reference Design Kit, Stellaris® Serial-to-Ethernet Module

RDK-S2E - Reference Design Kit, Stellaris® Serial-to-Ethernet Module
RDK-S2E - Reference Design Kit, Stellaris® Serial-to-Ethernet Module

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RDK-S2E
訂購代碼:
1627315

產品總覽

The RDK-S2E is a Stellaris serial to Ethernet reference design kit offers a complete, open tool and ready to implement solution designed to add web connectivity to any serial device. Included in the RDK-S2E is the tiny footprint luminary micro Stellaris serial to Ethernet module (MDL-S2E). The most common application for the MDL-S2E is for augmenting legacy products that only contain a serial port for a configuration or control interface. In addition, newer computers, especially laptop computers, do not necessarily have serial ports and a serial connection is limited by cable length (typically 10m). Simply installing a Stellaris serial to Ethernet module into the legacy serial device provides many benefits including no major board redesign or software changes, easy sharing on a network other than Ethernet, tiny form factor for unobtrusive implementation and 10meter maximum cable length for serial connections is no longer a limitation.
  • 10/100Mbit Ethernet port
  • Auto MDI/MDIX cross over correction
  • Traffic and link indicators serial ports
  • UART ports include RTS/CTS for flow control, UART0 has RS232 levels, UART1 has CMOS/TTL levels
  • IP configuration with static IP address or DHCP
  • Telnet client for Ethernet based serial port extender
  • Module supports 5V and 3.3V supplies
  • Multiple mounting options
  • JTAG port pads for factory programming
  • JTAG port pads for factory programming

應用

Communications & Networking

內容

Stellaris Serial-to-Ethernet Module (MDL-S2E) RS-232 adaptor board, Retractable Ethernet cable, DB9 serial cable, USB cable, Reference Design Kit CD containing a Quickstart Guide, User's Manual, Software Reference Manual, Board Data Sheet, source code, BOM, schematics and Gerber files.

產品訊息

:
Texas Instruments
:
MDL-S2E
:
Microcontroller
:
Serial to Ethernet Module
:
ARM
:
Cortex-M3
:
Stellaris
:
Serial-to-Ethernet Module, Retractable Ethernet Cable, DB9 Serial Cable, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$4,877.51

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,877.51