您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

RDK-STEPPER - 

Reference Design Kit, Stellaris® Stepper Motor

RDK-STEPPER - Reference Design Kit, Stellaris® Stepper Motor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RDK-STEPPER
訂購代碼:
1494155

產品總覽

The RDK-STEPPER is a Stellaris Stepper Motor Control Reference Design Kit that contains all the necessary hardware and software for user to design, develop and to integrate stepper motor applications. RDK-STEPPER combines strength and flexibility of Stellaris microcontrollers with Fairchild Semiconductor's gate drivers and MOSFETs to create an advanced stepper motor control design that has been carefully engineered for performance, cost and flexibility. Stepper RDK contains Stellaris LM3S617 microcontroller designed for motion control applications, a Fairchild Semiconductor power stage consisting of FAN73832 HVIC Driver and FDMS3672 MOSFET, a NEMA23 stepper motor, a graphical control program for Windows cables, source code and documentation. The Stepper RDK takes advantage of the integrated features of the Stellaris MCU and the processing power of the Cortex-M3 core to implement software based chopper control without the need for an external step controller or comparator circuits.
  • Software based chopper control to operate high torque steppers at high step rates
  • Controls stepper motors up to 80V at 3A
  • Supports NEMA17, NEMA23 and NEMA34 type stepper motors
  • High step rates up to 10,000 steps/sec
  • Programmable holding current
  • Virtual COM port through integrated USB
  • Supports for external debugger through standard 20 pin ARM header
  • Easy power and motor connection using pluggable terminal blocks
  • Bootloader for firmware upgrades over serial port

應用

Motor Drive & Control, Portable Devices, Industrial, Automation & Process Control

內容

Main control circuit board, NEMA23 stepper motor, 24V wall power supply, USB cable, Graphical control program for Windows on CD, Reference Design Kit CD containing a Quickstart Guide, User's Manual, Software Reference Manual, Board Data Sheet, source code, BOM, schematics and Gerber files.

產品訊息


:
Texas Instruments

:
LM3S617

:
Power Management - Motor Control

:
Stepper Motor

:
ARM

:
Cortex-M3

:
Stellaris

:
Main Control Circuit Board, NEMA23 Stepper Motor, 24V Wall Power Supply, USB Cable

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

不再生產

NT$6,903.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,903.56
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。