您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RF-HDT-DVBB-N2 . - 

Overmolded Transponder, Based on Tag-it HF-I Plus Die, 13.56 Mhz, Coin

RF-HDT-DVBB-N2 . - Overmolded Transponder, Based on Tag-it HF-I Plus Die, 13.56 Mhz, Coin

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RF-HDT-DVBB-N2 .
訂購代碼:
1740420

產品總覽

RF-HDT-DVBB-N2 is a 13.56-MHz encapsulated plus transponder. It is compliant with ISO/IEC 15693 and ISO/IEC 18000-3 global open standards. This product offers a user accessible memory of 2048 bits, organised in 64 blocks and an extensive command set. Designed for harsh environments, such as garment tracking in laundries. Each transponder has a 64-bit factory programmed Read Only Number. Also laser engraved on the transponder housing. Prior to delivery, transponders undergo complete functional and parametric testing to provide the high quality that customers have come to expect from TI.
  • ISO/IEC 15693-2,-3, ISO/IEC 18000-3 compliant
  • 13.56-MHz operating frequency
  • 2048-bit user memory in 64 × 32-bit blocks
  • User and factory lock per block
  • Application family identifier (AFI)
  • Data storage format identifier (DSFID)
  • Combined inventory read block

應用

System Monitoring, Security, Automation & Process Control, RF Communications

產品訊息

:
Encased / Moulded
:
13.56MHz
:
2Kbit
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$91.26

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$91.26
 
10+ NT$77.79
 
100+ NT$61.89
 
500+ NT$54.28
 
1000+ NT$44.95
 
2000+ NT$41.84
 
5000+ NT$40.11