您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RF-HDT-DVBE-N2 - 

RFID Encapsulated Standard Transponder, 13.56 Mhz, Coin

RF-HDT-DVBE-N2 - RFID Encapsulated Standard Transponder, 13.56 Mhz, Coin

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RF-HDT-DVBE-N2
訂購代碼:
1740421

產品總覽

RF-HDT-DVBE-N2 is a 13.56-MHz encapsulated standard transponder. It is compliant with the ISO/IEC 15693 and ISO/IEC 18000-3 global open standards. This product offers a user accessible memory of 256 bits, organised in 8 blocks and an optimised command set. Designed for harsh environments, such as garment tracking in laundries, each transponder has a 64-bit factory programmed Read Only Number. Also laser engraved on the transponder housing. Prior to delivery, transponders undergo complete functional and parametric testing to provide the high quality that customers have come to expect from TI.
  • SO/IEC 15693-2,-3; ISO/IEC 18000-3 compliant
  • 13.56-MHz operating frequency
  • 256-bit user memory in 8 × 32-bit blocks
  • User and factory lock per block
  • Application family identifier (AFI)
  • Fast simultaneous identification (Anti-Collision)

應用

System Monitoring, Security, Automation & Process Control, RF Communications

產品訊息

:
Coin / Disk
:
13.56MHz
:
320bit
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

31 有存貨

存貨供應完畢便停止銷售

31 件可在 1 - 2 個工作日內出貨
NT$33.91

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$33.91