您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RI-I03-112A-03 - 

RFID Transponder Tag-it(TM) HF-I Plus Transponder Inlays Miniature Rectangle, 13.56 Mhz, 2Kbit

RI-I03-112A-03 - RFID Transponder Tag-it(TM) HF-I Plus Transponder Inlays Miniature Rectangle, 13.56 Mhz, 2Kbit
RI-I03-112A-03 - RFID Transponder Tag-it(TM) HF-I Plus Transponder Inlays Miniature Rectangle, 13.56 Mhz, 2Kbit

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RI-I03-112A-03
訂購代碼:
1740415

產品總覽

RI-I03-112A-03 is a Tag-it HF-I plus transponder inlays consist of 13.56-MHz high-frequency (HF) transponders that are compliant with the ISO/IEC 15693 and ISO/IEC 18000-3 global open standards. These products offer a user accessible memory of 2048 bits, organised in 64 blocks and an extensive command set available in six different antenna shapes, with frequency offset for integration into paper, PVC, or other substrates. The Tag-it HF-I plus transponder inlays are manufactured with TI's patented laser tuning process to provide consistent read performance. Prior to delivery, the transponders undergo complete functional and parametric testing in order to provide the high quality that customers have come to expect from TI.
  • ISO/IEC 15693-2, -3, ISO/IEC 18000-3 Compliant
  • 13.56-MHz operating frequency and passive resonance frequency (at 25°C) is 13.86MHz ±200kHz
  • 2048-Bit User memory in 64 × 32-bit blocks
  • User and factory lock per block
  • Application family identifier (AFI)
  • Data storage format identifier (DSFID)
  • Combined inventory read block

應用

System Monitoring, Security, RF Communications, Wireless

產品訊息

:
Inlay - Rectangle
:
13.56MHz
:
2Kbit
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$33.36

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$33.36