您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RI-I17-112A-03 . - 

Tag-it™ HF-I Plus RFID Transponder Inlays CD, 13.56 Mhz

RI-I17-112A-03 . - Tag-it™ HF-I Plus RFID Transponder Inlays CD, 13.56 Mhz

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RI-I17-112A-03 .
訂購代碼:
2335639

產品總覽

The RI-I17-112A-03 is a Tag-it HF-I plus transponder inlay consist of 13.56MHz high frequency (HF). This product offer a user accessible memory of 2048bits, organized in 64 blocks, and an extensive command set available in six different antenna shapes, with frequency offset for integration into paper, PVC, or other substrates. The Tag-it HF-I plus transponder inlay is manufactured with patented laser tuning process to provide consistent read performance. Prior to delivery, the transponders undergo complete functional and parametric testing, in order to provide the high quality that customers have come. The Tag-it HF-I plus transponder inlay is well suited for a variety of applications.
  • ISO/IEC 15693-2, -3; ISO/IEC 18000-3 compliant
  • 13.56MHz operating frequency
  • 2048bit user memory in 64bit × 32bit blocks
  • User and factory lock per block
  • Application family identifier (AFI)
  • Data storage format identifier (DSFID)
  • Combined inventory read block

應用

Industrial, Security, Consumer Electronics, Wireless

產品訊息

:
Inlay - Circular
:
13.56MHz
:
2112bit
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$18.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 5 最少: 5
數量 價格 您的價格
 
 
5+ NT$18.90
 
25+ NT$18.78