您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RI-TRP-DR2B-40 . - 

Glass Transponder Multipage, Cylindrical Glass, 32Mm

RI-TRP-DR2B-40 . - Glass Transponder Multipage, Cylindrical Glass, 32Mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RI-TRP-DR2B-40 .
訂購代碼:
2664490

產品總覽

The RI-TRP-DR2B-40 is a 32mm multipage glass transponder. This glass transponder provides superior performance and operates at a resonance frequency of 134.2KHz. This LF transponder is manufactured with TI's patented tuning process to provide consistent read and write performance. The transponder is well suited for use in a broad range of applications including access control, vehicle identification, container tracking, asset management and waste management applications.
  • Best in class performance through patented half duplex (HDX) technology
  • Patented transponder tuning provides stable and high read and write performance
  • MPT 1360bit type
  • ISO 11784 and ISO 11785 compliant
  • Insensitive to almost all non-metallic materials
  • 134.2KHz frequency and HDX - FSK transmission principle
  • Hermetically sealed
  • Case material is glass
  • Recommended operating temperature range from 0°C to 70°C
  • Dimension is 3.85mm x 32.2mm

應用

Industrial

產品訊息

:
Cylindrical Glass
:
134.2kHz
:
1.32Kbit
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

9 有存貨

存貨供應完畢便停止銷售

9 件可在 1 - 2 個工作日內出貨
NT$384.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$384.40
 
10+ NT$353.64
 
25+ NT$335.32
 
100+ NT$298.67
 
250+ NT$284.16
 
500+ NT$265.84
 
1000+ NT$243.71