您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RI-TRP-WFOB-30 - 

RFID TRANSPONDER, 134.2KHZ, KEYRING

RI-TRP-WFOB-30 - RFID TRANSPONDER, 134.2KHZ, KEYRING

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RI-TRP-WFOB-30
訂購代碼:
1740384

產品總覽

RI-TRP-WFOB-30 is a 37.5mm LF transponder keyring tag provides superior performance and operates at a resonance frequency of 134.2kHz. Specific products are compliant to ISO/IEC 11784/11785 global open standards. Texas Instruments LF transponders are manufactured with TI's patented tuning process to provide consistent read and write performance. Prior to delivery, the transponders undergo complete functional and parametric testing to provide the high quality customers have come to expect from TI. This transponder is well suited for broad range of applications.
  • Best in class performance through patented HDX technology
  • Patented transponder tuning
  • Stable and high read/write performance
  • 80bit read/write memory
  • ISO 11784/11785 compliant
  • Insensitive to almost all non metallic materials
  • FSK (Frequency Shift Keying) modulation with 134.2kHz/123.2kHz
  • Typical reading range <=60cm, reading time is 70ms
  • Typical programming time is 309ms
  • Powered from the reader signal (battery less)

應用

System Monitoring, Security, RF Communications, Wireless

產品訊息

:
Key FOB
:
134.2kHz
:
80bit
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$121.75

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$121.75