您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SM72445EVM/NOPB - 

SolarMagic Evaluation Board for Demonstrate programmable Maximum Power Point Tracking Controller

SM72445EVM/NOPB - SolarMagic Evaluation Board for Demonstrate programmable Maximum Power Point Tracking Controller
SM72445EVM/NOPB - SolarMagic Evaluation Board for Demonstrate programmable Maximum Power Point Tracking Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SM72445EVM/NOPB
訂購代碼:
2379261

產品總覽

The SM72445EVM/NOPB is a SolarMagic evaluation board designed to demonstrate operation and capabilities of SM72445 programmable maximum power point tracking (MPPT) controller. The SM72445 is designed to maximize the energy production of a photovoltaic panel through the control of four switch buck-boost converter as well as an optional FET bidirectional switch. The board consists of a high efficiency, four switch buck-boost DC/DC converters and a bidirectional FET based switch designed to bypass the DC/DC converter for cases when DC/DC conversion is not needed and during failure of DC/DC converter. The board also includes auxiliary circuits such as driver, current sensor, temperature sensor and additional OVP circuitry. The SolarMagic SM72445 evaluation board is based on SM3320-1A1 power optimizer and shares all of its best in class power optimization features. This includes its ability to mitigate real world mismatch, its 99.5% peak efficiency and its panel mode operation.
  • Absolute maximum output voltage of 50V
  • Maximum operating current is 11A

應用

Power Management

產品訊息

:
Texas Instruments
:
SM72445
:
Power Management
:
Buck/Boost Controller
:
Eval Board SM72445
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$6,548.08

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,548.08