您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SN65HVD101EVM . - 

Evaluation Module, For SN65HVD101 and SN65HVD102 devices, IO-LINK Driver

SN65HVD101EVM . - Evaluation Module, For SN65HVD101 and SN65HVD102 devices, IO-LINK Driver

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SN65HVD101EVM .
訂購代碼:
2379264

產品總覽

The SN65HVD101EVM is an evaluation platform for SN65HVD101 and SN65HVD102 devices. The SN65HVD101 and SN65HVD102 IO-LINK PHYs implement the IO-LINK interface for industrial point to point communication. When the device is connected to an IO-Link master through a three wire interface, the master can initiate communication and exchange data with the remote node while the SN65HVD101/102 acts as a complete physical layer for the communication. The IO-LINK driver output (CQ) can be used in push pull, high side or low side configurations using the EN and TX input pins. The PHY receiver converts the 24V IO-LINK signal on the CQ pin to standard logic levels on the RX pin. A simple parallel interface is used to receive and transmit data and status information between the PHY and the local controller.
  • Configurable CQ output
  • Remote wake up indicator
  • Current limit indicator
  • Configurable current limits
  • 9V to 36V supply range
  • Power good indicator
  • Overtemperature protection
  • Reverse polarity protection
  • Tolerant to 50V peak line voltage
  • Configurable 3.3V/5V Integrated LDO (HVD101 only)

應用

Communications & Networking, Industrial

註腳

This evaluation module is not a finished electrical equipment and not intended for consumer use.

警告

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

:
Interface
:
Physical Layer Transceiver
:
Texas Instruments
:
SN65HVD101
:
-
:
Eval Board SN65HVD101
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,369.43

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,369.43