您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

SN65HVD1040AQDRQ1

CAN Bus, CAN, 1, 1, 4.75 V, 5.25 V, SOIC

TEXAS INSTRUMENTS SN65HVD1040AQDRQ1

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SN65HVD1040AQDRQ1
訂購代碼:
3009384

產品總覽

The SN65HVD1040AQDRQ1 is an EMC optimized CAN Transceiver meets or exceeds the specifications of the ISO 11898 standard for use in applications employing a controller area network (CAN). As a CAN transceiver, this device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1 megabit per second (Mbps)The signalling rate of a line is the number of voltage transitions that are made per second, expressed in the units bps (bits per second). It is designed for operation in especially harsh environments, the SN65HVD1040A features cross-wire, over-voltage and loss of ground protection from -27 to 40V, over-temperature protection, a -12 to 12V common-mode range and withstands voltage transients according to ISO 7637. STB (pin 8) provides two different modes of operation: high-speed mode or low-current standby mode. The high-speed mode of operation is selected by connecting STB (pin 8) to ground.
  • Improved drop-in replacement for TJA1040
  • GIFT/ICT Compliant
  • <12µA Maximum low-current standby mode with bus wake-up
  • High electromagnetic compatibility (EMC)
  • Dominant time-out function
  • Thermal shutdown protection
  • Power-up/down glitch-free bus inputs and outputs
  • High input impedance with low VCC
  • Monotonic outputs during power cycling
  • Green product and no Sb/Br

應用

Automotive, Communications & Networking

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
CAN

:
1

:
1

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

包裝類型 複捲式包裝

539 有存貨 需要更多?

539 件可在 3 - 4 個工作日內出貨

NT$57.06

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$57.06
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --