您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

SN65HVD1050MDREP

CAN Bus, CAN, 1, 1, 4.75 V, 5.25 V, SOIC

TEXAS INSTRUMENTS SN65HVD1050MDREP

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SN65HVD1050MDREP
訂購代碼:
3009388

產品總覽

The SN65HVD1050MDREP is an enhanced product EMC optimized CAN Transceiver meets or exceeds the specifications of the ISO 11898 standard for use in applications employing a controller area network (CAN). As a CAN transceiver, this device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1 megabit per second (Mbps)(3). It is designed for operation in especially harsh environments, the SN65HVD1050 features cross-wire, over-voltage and loss of ground protection from -27 to 40V, over-temperature protection, a -12 to 12-V common-mode range and withstands voltage transients from -200 to 200V, according to ISO 7637. Pin 8 provides for two different modes of operation: high-speed or silent mode. The high-speed mode of operation is selected by connecting S (pin 8) to ground. If a high logic level is applied to the S pin of the SN65HVD1050, the device enters a listen-only silent mode.
  • Controlled baseline
  • One assembly/test site, one fabrication site
  • Enhanced diminishing manufacturing sources (DMS) support
  • Enhanced product-change notification
  • Qualification pedigree
  • Improved replacement for the TJA1050
  • High electromagnetic immunity (EMI)
  • Very low electromagnetic emissions (EME)
  • Dominant time-out function
  • Thermal shutdown protection
  • Power-up/down glitch-free bus inputs and outputs
  • High input impedance with low VCC
  • Monotonic outputs during power cycling
  • Green product and no Sb/Br

應用

Automotive, Automation & Process Control, Industrial, Communications & Networking

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
CAN

:
1

:
1

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

包裝類型 複捲式包裝

889 有存貨 需要更多?

889 件可在 3 - 4 個工作日內出貨

NT$123.64

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$123.64
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --