您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
SN65HVD10QDREP
Transceiver RS485 Driver, 3V-3.6V supply, SOIC-8
新- 製造商產品編號:
- SN65HVD10QDREP
- 訂購代碼:
- 3121341
產品總覽
- Enhanced diminishing manufacturing sources (DMS) support
- Enhanced product-change notification
- Qualification pedigree
- Open-circuit, idle-bus and shorted-bus failsafe receiver
- Thermal shutdown protection
- Glitch-free power-up and power-down protection for hot-plugging applications
- Bus-pin ESD protection exceeds 16kV HBM
- Bus-pin short-circuit protection from -7 to 12V
- 1µA Typical low-current standby mode
- Green product and no Sb/Br
應用
Motor Drive & Control, Metering, Security, Automation & Process Control, Building Automation, Communications & Networking
產品訊息
技術文件 (0)
開放補貨預購
即日起您可預購補貨 僅需如常訂購所需數量然後結帳即可。目前可發貨的數量會列入補貨預購,供應商一旦到貨,我們便隨即出貨給您。 產品發貨給您時,才向您收費。
請注意,此產品沒有存貨
您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品