您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

SN65HVD3082EDGK

Transceiver RS485 Driver, 4.5V-5.5V supply, VSSOP-8

TEXAS INSTRUMENTS SN65HVD3082EDGK

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SN65HVD3082EDGK
訂購代碼:
3007025

產品總覽

The SN65HVD3082EDGK is a low-power Half-duplex Transceiver designed for RS-485 data bus networks. Powered by a 5V supply, it is fully compliant with TIA/EIA-485A standard. With controlled transition times, this device is suitable for transmitting data over long twisted-pair cables. This device is optimized for signalling rates up to 200kbps. This device is designed to operate with very low supply current, typically 0.3mA, exclusive of the load. When in the inactive-shutdown mode, the supply current drops to a few nanoamps, which makes these devices ideal for power-sensitive applications. The wide common-mode range and high ESD-protection levels of this device makes them suitable for demanding applications such as energy meter networks, electrical inverters, status and command signals across telecom racks, cabled chassis interconnects and industrial automation networks where noise tolerance is essential.
  • Low quiescent power - 0.3mA Active mode and 1nA shutdown mode
  • 1/8 Unit-load (up to 256 nodes on the bus)
  • Bus-pin ESD protection up to 15kV
  • Industry-standard SN75176 footprint
  • Failsafe receiver (bus open, bus shorted and bus idle)
  • Glitch-free power-up and power-down bus inputs and outputs
  • Green product and no Sb/Br

應用

Motor Drive & Control, Power Management, Building Automation, Portable Devices, Communications & Networking, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Transceiver

:
RS485

:
1Drivers

:
1Receivers

:
4.5V

:
5.5V

:
VSSOP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

89 有存貨 需要更多?

89 件可在 3 - 4 個工作日內出貨

NT$91.09

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$91.09
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --