您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

SN74S124N

VCO, 85 MHz, 4.75 V to 5.25 V, DIP-16

TEXAS INSTRUMENTS SN74S124N
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SN74S124N
訂購代碼:
3121205

產品總覽

The SN74S124N is a dual Voltage-controlled Oscillator in a single monolithic chip. The output frequency of each VCO is established by an external capacitor in combination with two voltage-sensitive inputs, one for frequency range and one for frequency control. These inputs can be used to vary the output frequency as shown under typical characteristics. These highly stable oscillators can be set to operate at any frequency typically between 0.12Hz and 85MHz. While the enable input is low, the output is enabled. While the enable input is high, the output is high. This device can operate from a single 5V supply. However, one set of supply-voltage and ground pins (VCC and GND) is provided for the enable, synchronization-gating and output sections and a separate set (GND) and is provided for the oscillator and associated frequency-control circuits so that effective isolation can be accomplished in the system.
  • Output frequency set by single external component
  • Capacitor for fixed or variable-frequency operation
  • Separate Supply Voltage Pins
  • Highly stable operation over specified temperature and/or supply voltage ranges

應用

Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
85MHz

:
4.75V

:
5.25V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)
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
13 有存貨 需要更多?

13 UK 有庫存,可在 3-4 個工作日內發貨

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

NT$281.10

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$281.10
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --