您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TDC1000-TDC7200EVM . - 

Evaluation Module, TDC1000 Ultrasonic AFE, TDC7200 Time to Digital Converter, Time of Flight

TDC1000-TDC7200EVM . - Evaluation Module, TDC1000 Ultrasonic AFE, TDC7200 Time to Digital Converter, Time of Flight

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TDC1000-TDC7200EVM .
訂購代碼:
2471705

產品總覽

The TDC1000-TDC7200EVM is an ultrasonic sensing water flow/level/concentration Evaluation Module that allows users to evaluate the operation and performance of the TDC1000 ultrasonic analogue-front-end with TDC7200 time-to-digital converter. The board can be used for many time-of-flight applications such as gas, water and heat flow meter, fluid level detection, concentration and fluid identification and proximity or distance measurements. The EVM allows for two ultrasonic transducer connections and two RTD connections for temperature measurements. It uses the on-board MSP430F5528 to process data and a user-friendly GUI interface to display the data.
  • User-friendly GUI interface
  • On-board MSP430F5528 to process data
  • Connectors for two ultrasonic transducers and connectors for two RTD sensors
  • Powered by USB

應用

Sensing & Instrumentation, Embedded Design & Development

產品訊息

:
Sensor
:
Texas Instruments
:
MSP430F5528, TDC1000, TDC7200
:
Analogue Front End
:
Eval Board MSP430F5528 & TDC1000, USB Mini-B to A Plug Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,475.44

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,475.44