您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TDC7200EVM . - 

Evaluation Module, TDC7200 Time to Digital Converter, Time of Flight Applications in LIDAR

TDC7200EVM . - Evaluation Module, TDC7200 Time to Digital Converter, Time of Flight Applications in LIDAR

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TDC7200EVM .
訂購代碼:
2484569

產品總覽

The TDC7200EVM is an Evaluation Module for evaluate the operation and performance of the TDC7200 time-to-digital converter. One example application that requires accurate time-to-digital conversion is flow sensing. The TDC7200 can be used with an ultrasonic analogue-front-end (such as the TDC1000) to capture accurate time sensing for water/gas/heat flow meters. The board has two SMA connectors for the START and STOP pulses and it connects to the MSP430 LaunchPad evaluation kit for capturing data. The board comes with an user-friendly graphic user interface (GUI) to modify the registers and display the data.
  • Powered by MSP430 LaunchPad (no external power needed)

應用

Test & Measurement, Industrial

產品訊息

:
Sensor
:
Texas Instruments
:
TDC7200
:
Time to Digital Converter
:
Eval Board TDC7200
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,916.84

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,916.84