您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

THS3092D . - 

Operational Amplifier, Dual, 2 Amplifier, 160 MHz, 5700 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

THS3092D . - Operational Amplifier, Dual, 2 Amplifier, 160 MHz, 5700 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
THS3092D .
訂購代碼:
8453012

產品總覽

The THS3092D is a dual high-voltage low distortion current-feedback Operational Amplifier designed to operate over a wide supply range of ±5 to ±15V for applications requiring large, linear output signals such as pin, power FET and VDSL line drivers. The THS3092 features a power-down pin (PD) that puts the amplifier in low power standby mode and lowers the quiescent current from 9.5mA to 500µA. The wide supply range combined with total harmonic distortion as low as -66dBc at 10MHz, in addition, to the high slew rate of 5700V/µs makes the THS3092 ideally suited for high-voltage arbitrary waveform driver applications. Moreover, having the ability to handle large voltage swings driving into high-resistance and high-capacitance loads while maintaining good settling time performance makes the THS3096 ideal for pin driver and PowerFET driver applications.
  • ±250mA High output current drive
  • 78dB Typical CMRR
  • 10µV/°C Typical offset drift
  • Green product and no Sb/Br

應用

Signal Processing

產品訊息

:
2 Amplifier
:
160MHz
:
5700V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2020/6/29 當週起有更多存貨可供選購

有貨時聯繫我

NT$471.86

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$471.86
 
10+ NT$433.83
 
25+ NT$411.37
 
100+ NT$366.43
 
250+ NT$348.46
 
500+ NT$325.99
 
1000+ NT$299.02