您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

THS4082CDG4 . - 

Operational Amplifier, Dual, 2 Amplifier, 175 MHz, 233 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

THS4082CDG4 . - Operational Amplifier, Dual, 2 Amplifier, 175 MHz, 233 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
THS4082CDG4 .
訂購代碼:
1214367

產品總覽

The THS4082CDG4 is a dual ultralow-power high-speed voltage-feedback Operational Amplifier operate off of a very low 3.4mA quiescent current per channel and have a high output drive capability of 85mA. The dual amplifier offers very good AC performance with 175MHz bandwidth, 230V/µs slew rate and 43ns settling time (0.1%). With total harmonic distortion (THD) of dBc at f=1MHz, the THS4082 is ideally suited for applications requiring low distortion.
  • Excellent video performance - 35MHz Bandwidth (0.1dB, G=1)
  • 85mA (IO) Typical high output drive
  • 0.01% Differential gain
  • 0.05° Differential phase
  • 90dB Typical CMRR
  • 15µV/°C Typical offset drift
  • Green product and no Sb/Br

應用

Communications & Networking, Imaging, Video & Vision, Signal Processing

產品訊息

:
2 Amplifier
:
175MHz
:
233V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$201.88

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$201.88
 
10+ NT$181.49
 
100+ NT$148.65
 
250+ NT$139.66
 
500+ NT$126.53
 
1000+ NT$106.83
 
2500+ NT$101.29