您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

THS4221D - 

Operational Amplifier, Single, 1 Amplifier, 230 MHz, 990 V/µs, ± 1.35V to ± 7.5V, SOIC, 8 Pins

THS4221D - Operational Amplifier, Single, 1 Amplifier, 230 MHz, 990 V/µs, ± 1.35V to ± 7.5V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
THS4221D
訂購代碼:
8453314

產品總覽

The THS4221D is a single low-distortion high-speed Operational Amplifier with rail-to-rail output. It is ideal for driving data converters, video switching or low distortion applications. This family of voltage feedback amplifier can operate from a single 15V power supply down to a single 3V power supply while consuming only 14mA of quiescent current per channel. In addition, the family offers excellent AC performance with 230MHz bandwidth, 975V/µs slew rate and harmonic distortion (THD) at -90dBc at 5MHz.
  • High-output swing
  • Ultra-low distortion
  • Excellent video performance - 40MHz Bandwidth (0.1dB, G=2)
  • 100mA Typical high output drive
  • -4.8/4.8 (RL=2kR) Rail-to-rail output swing
  • 0.007% Differential gain
  • 0.007° Differential phase
  • Green product and no Sb/Br

應用

Signal Processing, Imaging, Video & Vision

產品訊息

:
1 Amplifier
:
230MHz
:
990V/µs
:
± 1.35V to ± 7.5V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$101.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$101.64
 
10+ NT$91.26
 
100+ NT$74.68
 
250+ NT$70.18
 
500+ NT$63.61
 
1000+ NT$53.59
 
2500+ NT$50.82
 
5000+ NT$49.10