您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

THS4304DBVT - 

Operational Amplifier, Single, 1 Amplifier, 3 GHz, 830 V/µs, 2.7V to 5V, SOT-23, 5 Pins

THS4304DBVT - Operational Amplifier, Single, 1 Amplifier, 3 GHz, 830 V/µs, 2.7V to 5V, SOT-23, 5 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
THS4304DBVT
訂購代碼:
2382806

產品總覽

The THS4304DBVT is a wideband Operational Amplifier designed for use in high-speed analogue signal-processing chains operating with a single 5V power supply. Developed in the BiCom3 silicon germanium process technology, the THS4304 offers best-in-class performance using a single 5V supply as opposed to previous generations of operational amplifiers requiring ±5V supplies. The THS4304 is a traditional voltage-feedback topology that provides the following benefits: balanced inputs, low offset voltage and offset current, low offset drift, high common mode and power supply rejection ratio.
  • 2.8nV/√Hz Low voltage noise
  • 18mA Quiescent current
  • Green product and no Sb/Br

應用

RF Communications, Imaging, Video & Vision

警告

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

:
1 Amplifier
:
3GHz
:
830V/µs
:
2.7V to 5V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$218.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$218.38
 
10+ NT$197.23
 
100+ NT$163.30