您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

THS7374IPW . - 

Buffer Amplifier, 4 Amplifiers, 9.5 MHz, 130 V/µs, 2.85V to 5.5V, TSSOP, 14 Pins

THS7374IPW . - Buffer Amplifier, 4 Amplifiers, 9.5 MHz, 130 V/µs, 2.85V to 5.5V, TSSOP, 14 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
THS7374IPW .
訂購代碼:
1755218

產品總覽

The THS7374IPW is a 4-channel SDTV (component and composite) Video Amplifier with 9.5MHz filters and 6dB gain. It incorporates a sixth-order Butterworth filter (able to be bypassed) which is useful as a digital-to-analog converter (DAC) reconstruction filter or an analog-to-digital converter (ADC) anti-aliasing filter. The 9.5MHz filter is a perfect choice for SDTV video that includes composite (CVBS) and s-video. As part of the THS7374 flexibility, the input can be configured for either AC or DC-coupled inputs. The 300mV output level shift allows for a full sync dynamic range at the output with 0V input. The AC-coupled modes include a transparent sync-tip clamp option for CVBS, Y and G'B'R' signals with sync. AC-coupled biasing for C'/P'B/P'R channels can easily be achieved by adding an external resistor. The THS7374 is the perfect choice for all video buffer applications. Its rail-to-rail output stage with 6dB gain allows for both AC and DC line driving.
  • Versatile input biasing
  • Rail-to-rail output
  • Built-in 6dB gain (2V/V)
  • Output swings within 100mV from the rails to allow AC or DC output coupling
  • Supports driving 2 lines per channel
  • Low differential gain/phase of 0.15%/0.3°
  • Low 9.6mA at 3.3V total quiescent current
  • 0.1µA Disabled supply current function
  • 150MHz (-3dB) Filter bypass mode
  • Green product and no Sb/Br

應用

Imaging, Video & Vision, Signal Processing

產品訊息

:
4Amplifiers
:
9.5MHz
:
130V/µs
:
2.85V to 5.5V
:
TSSOP
:
14Pins
:
90mA
:
Single Ended
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$29.50

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$29.50
 
10+ NT$25.09
 
100+ NT$19.26
 
500+ NT$17.02
 
1000+ NT$13.43
 
2500+ NT$11.94
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。