您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TIOS1015EVM . - 

Evaluation Board, TIOS101-5 Digital Sensor Output Driver, Sensor Interface Development

TIOS1015EVM . - Evaluation Board, TIOS101-5 Digital Sensor Output Driver, Sensor Interface Development

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TIOS1015EVM .
訂購代碼:
2838455

產品總覽

The TIOS1015EVM from Texas Instruments is a TIOS1015 Digital Output (SIO) driver evaluation module. It provides users with the ability to evaluate TI's TIOS101x family of Digital Output (SIO) drivers. The EVM includes the TIOS1015 which includes an on-chip 5V LDO. With pin to pin compatibility throughout the TIOS101 family, the EVM can also support the TIOS101 (no LDO) or the TIOS1013 (3.3V LDO). The EVM includes the ability to measure numerous signals including VCC, GND, OUT, EN and IN while also being able to adjust the device output current via an on-board potentiometer. Additionally, the TIOS101 devices can be configured for PNP, NPN or push-pull output. Although the TIOS101 family of devices include on-chip ESD (IEC61000-4-2) and surge protection which eliminates or reduces the size of any TVS diodes.
  • Support for TIOS101-5 digital output driver with 5V LDO
  • Single EVM can support TIOS101-5, TIOS101-3 or TIOS101 digital output (SIO) driver
  • Configurable output current via on-board POT
  • Headers and LEDs for individual signal measurements and activity monitoring
  • Multiple setup options and configurations possible

產品訊息

:
Interface
:
Digital Sensor Output Driver
:
Texas Instruments
:
TIOL1115
:
-
:
Eval Board TIOL1115
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

28 有存貨

28 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/10/26 當週起有更多存貨可供選購

NT$3,239.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,239.62
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。