您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TLC2262CP - 

Operational Amplifier, 2 Amplifier, 185 kHz, 0.55 V/µs, ± 2.2V to ± 8V, DIP, 8 Pins

TLC2262CP - Operational Amplifier, 2 Amplifier, 185 kHz, 0.55 V/µs, ± 2.2V to ± 8V, DIP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TLC2262CP
訂購代碼:
3005158

產品總覽

The TLC2262CP is a dual Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC226x family offers a compromise between the MicroPower TLC225x and the AC performance of the TLC227x. It has low supply current for battery-powered applications, while still having adequate AC performance for applications that demand it. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLC226x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
  • Output swing includes both supply rails
  • Fully specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 12nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low input bias current
  • 500µA Maximum low power

應用

Automotive, Signal Processing

產品訊息

:
2 Amplifier
:
185kHz
:
0.55V/µs
:
± 2.2V to ± 8V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

274 有存貨

274 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/30 當週起有更多存貨可供選購

NT$70.18

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$70.18
 
10+ NT$59.67
 
100+ NT$47.46
 
500+ NT$41.70
 
1000+ NT$34.58
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。