您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TLC7135CDW . - 

Analogue to Digital Converter, 14 bit, 3 kSPS, Differential, Parallel, 4 V

TLC7135CDW . - Analogue to Digital Converter, 14 bit, 3 kSPS, Differential, Parallel, 4 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TLC7135CDW .
訂購代碼:
1287650
產品範圍
LCD/LED Display ADCs
庫存量 :
不再生產

產品訊息

:
No SVHC (27-Jun-2018)
:
14
:
3
:
Differential
:
Parallel
:
-
:
4
:
6
:
SOIC
:
28
:
0
:
70
:
LCD/LED Display ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The TLC7135CDW is a 4-1/2-digit dual-slope-integrating Analog-to-digital Converter (ADC) designed to provide interfaces to both a microprocessor and a visual display. The digit-drive outputs D1 through D4 and multiplexed binary-coded-decimal outputs B1/B2/B4/B8 provide an interface for LED or LCD decoder/drivers as well as microprocessors. It offers 50ppm resolution with a maximum linearity error of one count. The zero error is less than 10µV and zero drift is less than 0.5µV/°C. Source-impedance errors are minimized by low input current. Rollover error is limited to ±l;1 count. The BUSY, STROBE\, RUN/HOLD\, OVER RANGE and UNDER RANGE control signals support microprocessor-based measurement systems. The control signals also can support remote data acquisition systems with data transfer through universal asynchronous receiver transmitters (UARTs).
  • Zero reading for 0V input
  • Precision null detection with true polarity at zero
  • True differential input
  • Multiplexed binary-coded-decimal output
  • Control signals allow interfacing with UARTs or microprocessors
  • Auto ranging capability with over and under-range signals
  • TTL-compatible outputs
  • Green product and no Sb/Br

應用

Automation & Process Control, Signal Processing

TLC7135CDW . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$381.29   10+ NT$350.53   25+ NT$332.21   100+ NT$295.92   250+ NT$281.39   500+ NT$263.42   1000+ NT$241.64   其他價格...

限制的項目 新增

相關產品

比較選取項目

不再生產

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。