您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TLE2022AIDR - 

Operational Amplifier, 2 Amplifier, 2.8 MHz, 0.65 V/µs, ± 2V to ± 20V, SOIC, 8 Pins

TLE2022AIDR - Operational Amplifier, 2 Amplifier, 2.8 MHz, 0.65 V/µs, ± 2V to ± 20V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TLE2022AIDR
訂購代碼:
2496366

產品總覽

The TLE2022AIDR is a dual high-speed low-power precision Operational Amplifier using a new Texas Instruments Excalibur process. This device combines the best features of the OP21 with highly improved slew rate and unity-gain bandwidth. The complementary bipolar Excalibur process utilizes isolated vertical PNP transistors that yield dramatic improvement in unity-gain bandwidth and slew rate over similar devices. The addition of a bias circuit in conjunction with this process results in extremely stable parameters with both time and temperature. This means that a precision device remains a precision device even with changes in temperature and over years of use. This combination of excellent DC performance with a common-mode input voltage range that includes the negative rail makes this device the ideal choice for low-level signal conditioning applications in either single-supply or split-supply configurations.
  • Phase-reversal protection
  • 300µA Maximum supply current
  • 10µA at VCC±=±15V Typical supply-current change over military temperature range
  • 6.5V/µV (136dB) Typical high open-loop gain
  • 100µV Maximum low offset voltage
  • 0.005µV/mo Typical offset voltage drift with time
  • 50nA Maximum low input bias current
  • 19nV/√Hz Typical low noise voltage
  • Green product and no Sb/Br

應用

Signal Processing

產品訊息

:
2 Amplifier
:
2.8MHz
:
0.65V/µs
:
± 2V to ± 20V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

TLE2022AIDR 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$48.585  

限制的項目 新增
     

每個

1+ NT$96.80   10+ NT$86.78   100+ NT$71.22   250+ NT$66.72   500+ NT$60.50   1000+ NT$50.82   2500+ NT$48.40   5000+ NT$46.68   其他價格...

限制的項目 新增
     

每個

1+ NT$343.96   10+ NT$309.39   25+ NT$291.07   50+ NT$273.78   100+ NT$259.96   250+ NT$244.06   500+ NT$221.59   其他價格...

限制的項目 新增

相關搜尋

无库存

NT$98.53

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$98.53
 
10+ NT$83.67
 
100+ NT$67.07
 
500+ NT$58.78
 
1000+ NT$48.75
 
2500+ NT$45.29
 
5000+ NT$43.57