您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

TLV1117LV15DCYT

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 570mV Dropout, 1.5Vout, 1Aout, SOT-223-3

TEXAS INSTRUMENTS TLV1117LV15DCYT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TLV1117LV15DCYT
訂購代碼:
2214985
產品範圍
1.5V 1A LDO Voltage Regulators

產品總覽

The TLV1117LV15DCYT is a 1.5V fixed output low-dropout (LDO) Linear Regulator an extremely low-power device that consumes 500 times lower quiescent current than traditional 1117 voltage regulators. The device is also stable with 0mA of load current, there is no minimum load requirement, making the device an ideal choice for applications where the regulator must power very small loads during standby in addition to large currents on the order of 1A during normal operation. The device offers excellent line and load transient performance, resulting in very small magnitude undershoots and overshoots of output voltage when the load current requirement changes from less than 1mA to more than 500mA. A precision bandgap and error amplifier provides 1.5% accuracy. A very high power-supply rejection ratio (PSRR) enables use of the device for post-regulation after a switching regulator. Other valuable features include low output noise and low-dropout (LDO) voltage.
  • 1.5% Accuracy
  • 100µA Low quiescent current
  • 6V Absolute maximum voltage (VIN)
  • Stable with 0mA Output current
  • 65dB at 1kHz High PSRR
  • 1.1A Minimum ensured current limit
  • Stable with ceramic capacitors with 0R ESR
  • Thermal shutdown and overcurrent protection
  • Green product and no Sb/Br

應用

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Power Management

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Fixed

:
2.7V

:
5.5V

:
1.5V

:
-

:
-

:
1A

:
570mV

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
1.5V 1A LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

无库存

NT$14.82

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$14.82
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$12.71
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$11.86
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$8.81
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流