您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
TLV2374IPWR .
Operational Amplifier, Rail-to-Rail I/O, 4 Amplifier, 3 MHz, 2.4 V/µs, 2.7V to 16V, TSSOP, 14 Pins
- 製造商產品編號:
- TLV2374IPWR .
- 訂購代碼:
- 2764758
產品總覽
The TLV2374IPWR is a quad Operational Amplifier with rail-to-rail input and output. The TLV237x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV237x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) a variety of rechargeable cells. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an ideal alternative for battery-powered applications. The rail-to-rail input stage further increases its versatility. The TLV237x is the seventh member of a rapidly growing number of RRIO products available from TI and it is the first to allow operation up to 16V rails with good AC performance.
- 550µA/channel Supply current
- 25µA/channel Low power shutdown mode IDD(SHDN)
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
- Green product and no Sb/Br
應用
Portable Devices
產品訊息
技術文件 (0)
包裝類型
複捲式包裝
數量 | 價格 | 您的價格 |
---|---|---|
1+ | NT$56.44 | |
10+ | NT$50.68 | |
25+ | NT$47.80 | |
100+ | NT$38.25 | |
250+ | NT$33.46 | |
500+ | NT$32.51 | |
1000+ | NT$25.82 |
不提供定價。 請聯絡客戶服務。
篩選工具