您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
TLV2381IDBVT .
Operational Amplifier, Single, 1 Amplifier, 160 kHz, 0.06 V/µs, ± 1.35V to ± 8V, SOT-23, 5 Pins
- 製造商產品編號:
- TLV2381IDBVT .
- 訂購代碼:
- 8455074
TLV2381IDBVT . 的替代選擇
產品總覽
The TLV2381IDBVT is a single Operational Amplifier provides rail-to-rail input and output capability. The TLV238x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range, while adding the rail-to-rail output swing feature. The TLV238x also provides 160kHz bandwidth from only 7µA. The maximum recommended supply voltage is 16V, which allows the device to be operated from (±8V supplies down to ±1.35V) two rechargeable cells. The combination of rail-to-rail inputs and outputs make them good upgrades for the TLC27Lx family-offering more bandwidth at a lower quiescent current. The offset voltage is lower than the TLC27LxA variant.
- 1pA Input bias current
- 7µA/channel Supply current
- 90nV/√Hz Input noise voltage
- 1.1µV/°C Typical offset drift
- 74dB Typical CMRR
- Green product and no Sb/Br
應用
Medical, Sensing & Instrumentation
產品訊息
技術文件 (0)
篩選工具