您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
TLV2452AID
Operational Amplifier, 2 Amplifier, 220 kHz, 0.12 V/µs, ± 1.35V to ± 3V, SOIC, 8 Pins
- 製造商產品編號:
- TLV2452AID
- 訂購代碼:
- 3005265
產品總覽
The TLV2452AID is a dual Operational Amplifier with rail-to-rail input/output. This device consumes a mere 23µA/channel while offering 220kHz of gain-bandwidth product, much higher than competitive device with similar supply current levels. Along with increased AC performance, the amplifier provides high output drive capability, solving a major shortcoming of older MicroPower rail-to-rail input/output operational amplifier. The TLV245x can swing to within 250mV of each supply rail while driving a 2.5mA load. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications.
- ±10mA Output drive capability
- 20µV (typical) Input offset voltage
- 106dB Power supply rejection ratio
- 16nA/channel Ultralow-power shutdown mode
- Green product and no Sb/Br
應用
Portable Devices, Medical, Test & Measurement
產品訊息
技術文件 (0)
篩選工具