您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TLV2762CDGK - 

Operational Amplifier, Single, 1 Amplifier, 500 kHz, 0.23 V/µs, 1.8V to 3.6V, VSSOP, 8 Pins

TLV2762CDGK - Operational Amplifier, Single, 1 Amplifier, 500 kHz, 0.23 V/µs, 1.8V to 3.6V, VSSOP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TLV2762CDGK
訂購代碼:
2361233

產品總覽

The TLV2762CDGK is a dual MicroPower Operational Amplifier provide 500kHz bandwidth from only 20µA while operating down to 1.8V over the industrial temperature range. The maximum recommended supply voltage is 3.6V, which allows the devices to be operated from (±1.8V supplies down to ±0.9V) two AA or AAA cells. The devices have been characterized at 1.8V (end of life of 2 AA(A) cells) and at 2.4V (nominal voltage of 2 NiCd/NiMH cells). The TLV276x has rail-to-rail input and output capability which is a necessity at 1.8V. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors. Low shutdown current of only 10nA make this device ideal for low frequency measurement applications desiring long active battery life.
  • 20µA/channel Very low supply current
  • 10nA/channel Ultralow power shut-down mode
  • -0.2 to VDD +0.2V Input common-mode voltage range
  • 550µV Input offset voltage
  • 9µV/°C Typical offset drift
  • 76dB Typical CMRR
  • Green product and no Sb/Br

應用

Signal Processing

產品訊息

:
1 Amplifier
:
500kHz
:
0.23V/µs
:
1.8V to 3.6V
:
VSSOP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

90 有存貨

90 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/6/29 當週起有更多存貨可供選購

NT$90.89

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$90.89
 
10+ NT$77.30
 
100+ NT$61.70
 
500+ NT$54.26
 
1000+ NT$44.75
 
2500+ NT$41.70
 
5000+ NT$40.36
 
10000+ NT$38.81