您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TMDSDSK33-0E - 

33, AUDIO, EU CORD, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TMDSDSK33-0E
訂購代碼:
1693869

產品總覽

TMDSDSK33-0E is a TMS320VC33 DSK that is built using a state of the art low power and low cost 150 MegaFlop TMS320VC33. The board is further supported by a 48Khz stereo 20 bit codec with 2 on board microphones, external SRAM, external FeRAM boot flash and CPLD logic. The new software applications and demos run under all Windows platforms (older C31 DSK applications are supported but Win9x only). Applications can also now be created in less time using the included TI-COFF optimizing C compiler.
  • TMS320VC33 DSP is a 32bit, floating-point processor in 0.18µm four-level-metal CMOS technology
  • PCM3003, 20 bit, 48KHz stereo codec
  • 2 electret microphones
  • 1Mb external SRAM
  • Non-Volatile FeRAM Boot Memory
  • DSK3DW Debugger/Editor
  • Power/PWM Bi-colour LED indicator
  • High speed parallel port communication with PC

應用

Signal Processing, Test & Measurement, Embedded Design & Development

產品訊息

:
Texas Instruments
:
32bit
:
TMS320C3x
:
C5000
:
C5000
:
TMS320VC
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$6,324.26

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,324.26