您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TMDSDSK6416-TE - 

WITH CC STUDIO, DSP KIT

TMDSDSK6416-TE - WITH CC STUDIO, DSP KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TMDSDSK6416-TE
訂購代碼:
1172237

產品總覽

The TMDSDSK6416 is a TMS320C6416 DSP starter kit, a low cost development platform designed to speed the development of high performance applications based on TMS320C64x DSP generation. The kit uses USB communications for true plug and play functionality. Both experienced and novice designers can get started immediately with innovative product designs with the DSK´s full featured Code Composer Studio IDE and eXpressDSP Software which includes DSP/BIOS and Reference Frameworks. The C6416 DSK tools includes the latest fast simulators from and access to the analysis toolkit via update advisor which features the cache analysis tool and multi event profiler. Using cache analysis developers improve the performance of their application by optimizing cache usage. By providing a graphical view of the on chip cache activity over time the user can quickly determine if their code is using the on chip cache to get peak performance.
  • C6416 1GHz DSP development board with 512K flash and 16MB SDRAM
  • Embedded JTAG support via USB
  • High quality 24bit stereo codec
  • Four 3.5mm audio jacks for microphone, line in, speaker and line out
  • 512K words of flash and 16MB SDRAM
  • Expansion port connector for plug-in modules
  • On board standard IEEE JTAG interface
  • Compatible with Code Composer Studio IDE
  • Uses USB communications for true plug and play functionality

應用

Industrial, Communications & Networking, Aerospace, Defence, Military, Medical, Portable Devices

內容

C6416 1GHz DSP Development Board, C6416 DSK Code Composer Studio IDE including the Fast Simulators and access to Analysis Toolkit on Update Advisor, Quick Start Guide, Technical Reference, Customer Support Guide, USB Cable, Universal Power Supply, AC Power Cords, MATLAB from the mathworks 30 day free evaluation

註腳

TMDSDSK6416-T includes a standard US power cord, TMDSDSK6416-TE version includes both UK & European power cords.

產品訊息

:
Texas Instruments
:
-
:
TMS320C64xx
:
C6000
:
C6000
:
TMS320C6416
:
Dev Kit TMS320C6416, USB Cable, Power Supply
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$21,375.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$21,375.20