您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TMDSEMU200-U . - 

USB Debug Probe, TI Processors, Good Performance, Low Cost, 20 Pin Connector

TMDSEMU200-U . - USB Debug Probe, TI Processors, Good Performance, Low Cost, 20 Pin Connector

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TMDSEMU200-U .
訂購代碼:
2445344

產品總覽

The TMDSEMU200-U is a XDS200 JTAG emulator for TI embedded processors. It offers a balance of low cost and good performance between the super low cost XDS100 and high performance XDS560 classes of JTAG debuggers. The XDS200 supports both traditional IEEE 1149.1 (JTAG) and IEEE 1149.7 (cJTAG) and it features a 20 pin cJTAG header as well as adapters for 14 pin TI, 20 pin ARM and 10 pin ARM Cortex JTAG headers. Target board JTAG interface levels of +1.5V to +4.1V are supported with this emulator. It also supports USB connection to the host computer running the 32bit and 64bit versions of Microsoft Windows and Linux. The XDS200 is compatible with TI's Code Composer Studio IDE(TM) v5.3 and newer. This combination gives the user a complete robust tool chain for hardware debug and algorithm development.
  • Supports Stellaris, C2000, Hercules, Sitara, C66xx, C64x+, C674x, C55xx, C54xx, DaVinci and OMAP
  • Does not support MSP430 or older families like C62xx, C670x, C671x, C672x, C641x
  • Support for targets with 1.8V and 3.3V I/O voltages
  • USB bus powered and no external power supply required
  • Support for "power on reset" boot modes using the two EMU pins sampled by the TVD pin
  • Support for configuration of EMU pin features through Code Composer Studio setup
  • Supports ETB trace and SWD modes
  • USB 2.0 communications to host PC
  • Advanced emulation controller provides high performance

應用

Embedded Design & Development

內容

XDS200 emulator with 20 pin cable, USB cable, 14 pin adapter, 20 pin ARM adapter, 10 pin ARM Cortex adapter, Quick start guide.

產品訊息

相關產品

比較選取項目

相關搜尋

无库存

NT$10,557.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,557.71