您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TMDSEMU560V2STM-U . - 

EMULATOR, TI PROCESSOR

TMDSEMU560V2STM-U . - EMULATOR, TI PROCESSOR

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TMDSEMU560V2STM-U .
訂購代碼:
2325811

產品總覽

The TMDSEMU560V2STM-U is an Blackhawk XDS560v2 system trace USB emulator. This JTAG emulator supports a USB connection to the host computer running the 32bit and 64bit versions of Microsoft Windows and Linux. The XDS560v2 system trace emulator is the latest in the XDS560 series of high performance debug test controllers (emulators) for processors. The XDS560v2 system trace supports both traditional IEEE 1149.1 (JTAG) emulation and the recently ratified IEEE 1149.7. The XDS560v2 system trace emulator features a standard MIPI 60pin HSPT header. This 60pin MIPI HSPT header allows the user to either connect to a 60pin MIPI HSPT target connector, or attach one of three included modular target configuration adapters to mate with any one for the following JTAG connectors, 14pin compact 20pin and 20pin ARM. Target board JTAG interface levels of 1.2V to 4.1V are supported with this emulator.
  • PCI bus based emulator board
  • Support for HS-RTDX enabled devices
  • 0.5V to 5V operating voltage range
  • 500KHz to 35MHz programmable TCK
  • All output target signals are Hi Z when connected or powered on
  • All pod signals are ESD protected
  • Hardware detection of power losses and cable disconnects
  • Overall cable/pod length of 6ft with the pod dimensions of 38mm x 75mm x 10mm

應用

Embedded Design & Development

內容

XDS560v2 System Trace hardware emulator with MIPI 60 connector and cable, USB Cable, Quick Start Guide, MIPI 60 to 20pin adapter, MIPI 60 to 20pin adapter, MIPI 60 to 14pin adapter, MIPI 60 to 20pin ARM adapter.

產品訊息

:
Emulator
:
XDS560
:
-
:
-
:
Emulator XDS560
:
Combines Hardware & Software Technology to Provide the Best Hardware Debug Capabilities
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$35,608.99

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$35,608.99