您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TMDSEMU560V2STM-U

Debug Probe, XDS560v2 System Trace, For TI Processors, Supports JTAG and cJTAG Standards

TMDSEMU560V2STM-U - Debug Probe, XDS560v2 System Trace, For TI Processors, Supports JTAG and cJTAG Standards
TMDSEMU560V2STM-U - Debug Probe, XDS560v2 System Trace, For TI Processors, Supports JTAG and cJTAG Standards

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TMDSEMU560V2STM-U
訂購代碼:
3126182

產品總覽

The TMDSEMU560V2STM-U is an Blackhawk XDS560v2 system trace USB emulator. This JTAG emulator supports a USB connection to the host computer running the 32bit and 64bit versions of Microsoft Windows and Linux. The XDS560v2 system trace emulator is the latest in the XDS560 series of high performance debug test controllers (emulators) for processors. The XDS560v2 system trace supports both traditional IEEE 1149.1 (JTAG) emulation and the recently ratified IEEE 1149.7. The XDS560v2 system trace emulator features a standard MIPI 60pin HSPT header. This 60pin MIPI HSPT header allows the user to either connect to a 60pin MIPI HSPT target connector, or attach one of three included modular target configuration adapters to mate with any one for the following JTAG connectors, 14pin compact 20pin and 20pin ARM. Target board JTAG interface levels of 1.2V to 4.1V are supported with this emulator.
  • PCI bus based emulator board
  • Support for HS-RTDX enabled devices
  • 0.5V to 5V operating voltage range
  • 500KHz to 35MHz programmable TCK
  • All output target signals are Hi Z when connected or powered on
  • All pod signals are ESD protected
  • Hardware detection of power losses and cable disconnects
  • Overall cable/pod length of 6ft with the pod dimensions of 38mm x 75mm x 10mm

應用

Embedded Design & Development

內容

XDS560v2 System Trace hardware emulator with MIPI 60 connector and cable, USB Cable, Quick Start Guide, MIPI 60 to 20pin adapter, MIPI 60 to 20pin adapter, MIPI 60 to 14pin adapter, MIPI 60 to 20pin ARM adapter.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Emulator

:
XDS560

:
-

:
-

:
Emulator XDS560

:
Combines Hardware & Software Technology to Provide the Best Hardware Debug Capabilities

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

5 有存貨 需要更多?

5 件可在 3 - 4 個工作日內出貨

NT$42,778.15

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$42,778.15
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。