您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TMDSEZS2808-OE - 

TMDSEZS2808, EZDSP, STARTER KIT

TMDSEZS2808-OE - TMDSEZS2808, EZDSP, STARTER KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TMDSEZS2808-OE
訂購代碼:
1172238

產品總覽

The TMDSEZS2808-OE is a TMS320F2808 eZdsp starter kit, a stand alone module that lets evaluators examine certain characteristics of the TMS320F2808 digital signal controller to determine if this DSP based processor meets their application requirements. This module provides plug and play functionality, enabling both experienced and novice designers an easy way to get started immediately with innovative product designs. The kit, which provides new performance enhancing features such as embedded IEEE 1149.1 JTAG controller with USB emulation, can be operated without additional development tools such as an emulator. Furthermore, the module is an excellent platform to develop, demonstrate, and run software for the TMS320F2808 controller.
  • TMS320F2808 operates at 100MHz, socketed
  • 18K on chip zero wait state SARAM
  • 256K bit I2C EEPROM
  • 20MHz input clock to TMS320F2808
  • On board embedded JTAG emulation with USB host connection
  • Support for external emulator via standard JTAG header
  • Two SCI ports with on board transceivers. One port pinned out to standard 9 pin DSUB
  • Two enhanced CAN ports with on board transceivers. One port pinned out to standard 9 pin DSUB
  • Boot mode selection switches
  • Compatible with Code Composer Studio IDE

應用

Motor Drive & Control, Power Management, Alternative Energy, Lighting, Automotive, Sensing & Instrumentation, Industrial, Medical, Consumer Electronics

內容

Evaluation board, CD-ROM including software and documentation, Power supply, line cord and USB cable

產品訊息

:
Texas Instruments
:
32bit
:
TMS320F280x
:
C2000
:
C2000
:
TMS320F2808
:
Starter Board, Power Supply, Line Cord, USB Cable, CD-ROM
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$20,870.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$20,870.06
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。