您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TMDSHVMTRINSPIN . - 

Development Kit, TMS320F28069M/TMS320F28027F controlCARD's, High Voltage Motor Control

TMDSHVMTRINSPIN . - Development Kit, TMS320F28069M/TMS320F28027F controlCARD's, High Voltage Motor Control

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TMDSHVMTRINSPIN .
訂購代碼:
2307918

產品總覽

The TMDSHVMTRINSPIN high voltage motor control kit is an InstaSPIN technology based, development platform for digital control of high voltage motors. Utilizing new InstaSPIN FOC and InstaSPIN motion technologies, the kit allows developers to quickly identify, automatically tune, and control a three phase motor, providing an instantly stable and functional motor control system. The kit has a universal AC input (110VAC to 240VAC) or direct DC bus input (50V to 350V) and supports a rated output of 750W, regulated by closed loop control. All three common types of three phase motors can be spun: AC induction (ACI), brushless DC (BLDC), and permanent magnet synchronous motor (PMSM & IPM). The Piccolo TMS320F28027F (InstaSPIN FOC) and TMS320F28069M (InstaSPIN motion or InstaSPIN FOC) microcontrollers senselessly controls each type of motor via field oriented control.
  • Support for AC induction, permanent magnet AC synchronous, brushless DC motor
  • Digital MCU motor control development platform
  • Motor driver stage capable of up to 10A at 350V dv-bus continuous
  • InstaSPIN FOC (F28069M & F28027F) and InstaSPIN motion (F28069M) sensorless control solutions
  • Open source hardware
  • Piccolo TMS320F28027F non isolated controlCARD (use isolated emulator on HVKIT)

應用

Motor Drive & Control, Industrial, Consumer Electronics

內容

Piccolo TMS320F28069M isolated controlCARD (with on-card XDS100v2 emulator), Piccolo TMS320F28027F non-isolated controlCARD (use isolated emulator on HVKIT), Universal AC Cables, USB cable, DC Power adapter, Latest USB contents for the motor kits.

註腳

Motors not included.

產品訊息

:
Brushless DC, Synchronous Motor
:
Texas Instruments
:
Motor Control
:
TMS320F28069M 
:
Development Board TMDSCNCD28069M, USB ControlCARD, Adapter, Software, Universal AC & USB Cable, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

存貨供應完畢便停止銷售

3 件可在 3 - 4 個工作日內出貨
NT$28,955.34

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$28,955.34