您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TMP006EVM - 

Evaluation Module, TMP006 Infrared Thermopile Contactless Temperature Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TMP006EVM
訂購代碼:
1909470

產品總覽

The TMP006EVM is an evaluation module for TMP006, the first in a series of temperature sensors that measure the temperature of an object without the need to make contact with the object. This sensor uses a thermopile to absorb the infrared energy emitted from the object being measured and uses the corresponding change in thermopile voltage to determine the object temperature. The TMP006 can accurately detect signals in almost the entire 180° field of view of the sensor. The final calculated target object temperature is an integration of all of the signals present in the sensor field of view. Therefore, the ability of the TMP006 to accurately calculate the temperature of a target depends on ability of the IR sensor to capture the majority of its signal from the target. This capture effectiveness, in turn, depends on two factors: the angle of incidence and the distance of the TMP006 from the target.
  • TMP006 specific PCB layout
  • TMP006 temperature sensor that measures temperature of an object without the contact of an object
  • TMP006 object temperature calculations
  • All required support circuitry
  • Extension cable for insertion into user's systems
  • TMP006 device with the required specific PCB layout and some simple support circuitry

應用

Sensing & Instrumentation, Test & Measurement, Power Management

內容

TMP006EVM test board, SM-USB-DIG platform controller, USB Extension Cable, Ribbon type extension cable, Software CDROM

警告

ESD Sensitive

產品訊息

:
Sensing - Temperature
:
Texas Instruments
:
TMP006
:
Temperature Sensor
:
Board, User Guide, CD, USB Extension Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$3,705.66

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,705.66