您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TMP102EVM - 

EVALUATION MODULE, TEMP SENSOR

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TMP102EVM
訂購代碼:
2211937

產品總覽

TMP102EVM is an evaluation module for TMP102 a digital output temperature sensor capable of reading temperatures to 12bits of resolution. The TMP102 uses a two wire I2C and SMBus interface that allows up to four devices on one bus. The TMP102 is ideal for extended temperature measurement, and is also specified to operate between -40°C and +125°C. The evaluation module is a platform for evaluating the performance of the TMP102 under various signal, reference, and supply conditions.
  • Low power digital temperature sensor
  • TMP102 uses a two wire I2C and SMBus interface that allows up to four devices on one bus
  • Compact size similar to a memory stick
  • USB interface hardware and software makes evaluation simple
  • Includes extension cables

應用

Industrial, Test & Measurement, Medical, Sensing & Instrumentation, Power Management, Portable Devices

內容

TMP102EVM PCB Test Board , SM-USB-DIG Platform PCB , USB Extender Cable , 10 pin Connector Ribbon Cable, User's Guide CD-ROM

警告

Many of the components on the EVM are susceptible to damage by ESD. Customers are advised to observe proper ESD handling precautions when unpacking and handling the EVM.

產品訊息

:
Sensor
:
Texas Instruments
:
TMP102
:
Temperature Sensor
:
Evaluation Board INA219, 10 Position Ribbon Extension Cable, USB Cable, CD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,089.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,089.97