您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TMP103EVM . - 

Evaluation Module, TMP103 Temperature Sensor, 1.4V Capable, I2C/SMBus Interface in WCSP

TMP103EVM . - Evaluation Module, TMP103 Temperature Sensor, 1.4V Capable, I2C/SMBus Interface in WCSP

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TMP103EVM .
訂購代碼:
2379343

產品總覽

The TMP103EVM is a simple evaluation module designed to allow full evaluation of the TMP103 device. The TMP103 is a digital output temperature sensor capable of reading temperatures to 1°C resolution. The TMP103 uses a two wire I2C and SMBus interface that supports global commands. These global commands allow the user to communicate with up to eight TMP103 devices on the bus without having to send individual addresses. The TMP103 is ideal for environments with constrained space or power sensitive applications. The TMP103EVM has eight total TMP103's installed. Each device is tied together but has a separate hardware address. This allows the user to take advantage of the I2C general call this feature allows the software to communicate with all the TMP103s simultaneously without requiring individual commands with separate pointer addresses to the sensors.
  • Simple, easy to use design
  • Eight total sensors installed
  • Convenient test points for monitoring or supplying external I2C signals
  • The TMP103EVM is very modest in its design, and only requires the two wire I2C lines

應用

Consumer Electronics, Portable Devices, Communications & Networking

內容

TMP103EVM test board, SM-USB-DIG platform controller, USB Extension Cable, Ribbon type extension cable, Software CDROM.

產品訊息

:
Sensing - Temperature
:
Texas Instruments
:
TMP103
:
Temperature Sensor
:
Eval Board TMP103, Software, CD-ROM, Ribbon Cable, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/2/3 當週起有更多存貨可供選購

NT$2,089.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,089.97