您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TMS320F28035PAGT . - 

Microcontroller, Piccolo, Piccolo (C2000) Family TMS320F2803x Series Microcontrollers, C2000, 32bit

TMS320F28035PAGT . - Microcontroller, Piccolo, Piccolo (C2000) Family TMS320F2803x Series Microcontrollers, C2000, 32bit

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TMS320F28035PAGT .
訂購代碼:
1855264
產品範圍
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers

產品總覽

The TMS320F28035PAGT is a 32-bit Piccolo Microcontroller provides the power of the C28x core and control law accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code, as well as providing a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.
  • High-efficiency 32-bit CPU ( TMS320C28x™)
  • 16 x 16 and 32 x 32 MAC operations
  • 16 x 16 Dual MAC
  • Harvard bus architecture
  • Atomic operations
  • Fast interrupt response and processing
  • Unified memory programming model
  • Code-efficient (in C/C++ and assembly)
  • Endianness - little endian
  • JTAG boundary scan support
  • No power sequencing requirement
  • Integrated power-on and brown-out resets
  • Two internal zero-pin oscillators
  • On-chip crystal Oscillator/External clock input
  • Dynamic PLL ratio changes supported
  • Watchdog timer module
  • Missing clock detection circuitry
  • Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts
  • Three 32-bit CPU timers
  • Independent 16-bit timer in each ePWM module

應用

Power Management, Communications & Networking, Logistics, Industrial

產品訊息

:
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers
:
C2000
:
32bit
:
60MHz
:
128KB
:
20KB
:
64Pins
:
TQFP
:
33I/O's
:
CAN, I2C, SPI, UART
:
1.71V
:
1.995V
:
Piccolo (C2000)
:
TMS320F2803x
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

TMS320F28035PAGT . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$361.52   10+ NT$327.05   25+ NT$302.73   100+ NT$270.78   250+ NT$256.98   500+ NT$235.93   1000+ NT$205.44   其他價格...

限制的項目 新增

相關產品

比較選取項目

相關搜尋

无库存

NT$361.52

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$361.52
 
10+ NT$327.04
 
25+ NT$302.72
 
100+ NT$270.78
 
250+ NT$256.98
 
500+ NT$235.93
 
1000+ NT$205.44
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。