您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TMS320F28035PNQ .

Microcontroller, Piccolo, Piccolo (C2000) Family TMS320F2803x Series Microcontrollers, C2000, 32bit

TMS320F28035PNQ . - Microcontroller, Piccolo, Piccolo (C2000) Family TMS320F2803x Series Microcontrollers, C2000, 32bit

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TMS320F28035PNQ .
訂購代碼:
2494128
產品範圍
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers

產品總覽

The TMS320F28035PNQ is a 32-bit Piccolo Microcontroller provides the power of the C28x core and control law accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code, as well as providing a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.
  • High-efficiency 32-bit CPU ( TMS320C28x™)
  • 16 x 16 and 32 x 32 MAC operations
  • 16 x 16 Dual MAC
  • Harvard bus architecture
  • Atomic operations
  • Fast interrupt response and processing
  • Unified memory programming model
  • Code-efficient (in C/C++ and assembly)
  • Endianness - little endian
  • JTAG boundary scan support
  • No power sequencing requirement
  • Integrated power-on and brown-out resets
  • Two internal zero-pin oscillators
  • On-chip crystal Oscillator/External clock input
  • Dynamic PLL ratio changes supported
  • Watchdog timer module
  • Missing clock detection circuitry
  • Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts
  • Three 32-bit CPU timers
  • Independent 16-bit timer in each ePWM module

應用

Power Management, Communications & Networking, Logistics, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers

:
C2000

:
32bit

:
60MHz

:
128KB

:
20KB

:
80Pins

:
LQFP

:
45I/O's

:
CAN, I2C, LIN, SPI, UART

:
1.71V

:
1.995V

:
Piccolo (C2000)

:
TMS320F2803x

:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

10 有存貨

10 件可在 3 - 4 個工作日內出貨

存貨供應完畢便停止銷售

NT$359.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$359.87
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$330.76
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$317.06
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$279.35
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
250+ NT$265.64
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流