您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS2071EVM-159 . - 

Evaluation Module, 4 Port USB Hub Power Controller

TPS2071EVM-159 . - Evaluation Module, 4 Port USB Hub Power Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS2071EVM-159 .
訂購代碼:
2334183

產品總覽

The TPS2071EVM-159 is an evaluation module provides a convenient method for evaluating the performance of a hybrid (bus powered/self powered)hub using the TPS2071 USB Hub Power Controller. A complete designed and tested USB hub is presented. The hub is an evaluation module that can deliver up to 0.5A of continuous output current in self powered mode or up to 0.1A of continuous output current in bus powered mode. The universal serial bus (USB) interface is a four line multiplexed serial bus designed for low to high speed PC peripherals. The maximum speed of the USB 1.1 interface is 12Mb/s, while USB 2.0 can operate at up to 480Mb/s. The four line USB interface was conceived for dynamic attach detach (hot plug unplug) of peripheral devices. Two lines are provided for differential data and two lines are provided for 5V power distribution.
  • Four port hub Ref design featuring TPS2071 USB power controller and TUSB2046B USB device controller
  • Meets USB specifications 1.1 and 2.0
  • Independent thermal and short circuit protection
  • 3.3V regulator for USB hub controller
  • Overcurrent logic outputs
  • 4.5V to 5.5V operating range
  • CMOS and TTL compatible enable inputs
  • 185µA bus power supply current
  • Smaller, simpler, and more cost effective design due to advanced integration of TPS2071

應用

Power Management, Portable Devices, Consumer Electronics

註腳

AC Adapter not included.

產品訊息

:
Texas Instruments
:
TPS2071
:
Power Management
:
USB Hub Controller
:
-
:
-
:
-
:
Evaluation Module TPS2071
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$4,350.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,350.73