您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS23753AEVM-004 . - 

Evaluation Module for TPS23753A PoE Interface and Isolated Converter Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS23753AEVM-004 .
訂購代碼:
2334184

產品總覽

The TPS23753AEVM-004 is an evaluation module for TPS23753A a IEEE 802.3-2005 compliant, powered device (PD) controller and power supply controller optimised for isolated converter topologies. The evaluation module is targeted at low cost, simple, 10W flyback converter applications. The TPS23753A supports a number of input voltage ORing options including highest voltage, external adapter preference, and PoE preference. The PoE interface features an external detection signature pin that can also be used to disable the internal hotswap MOSFET. This allows the PoE function to be turned off. Classification can be programmed to any of the defined types with a single resistor. The dc/dc controller features a bootstrap startup mechanism with an internal, switched current source. This provides the advantages of cycling overload fault protection without the constant power loss of a pull up resistor.
  • The TPS23753AEVM-004 is a low cost, basic design
  • Simple gate drive, shottky diode rectified secondary
  • 10W output power from power over Ethernet, 48V or 24V adapter and 6W output power from a 12V adapter
  • 5V or 12V output voltage with simple BOM changes

應用

Security, Communications & Networking, Wireless

產品訊息

:
Texas Instruments
:
TPS23753A
:
Power Management
:
Power Over Ethernet (POE)
:
Evaluation Module TPS23753A
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,929.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,929.00